
SIHU6N80AE-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHU6N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHU6N80AE-GE3 |
Description | MOSFET N-CH 800V 5A TO251AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 62.5W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 422 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹117.88000 | ₹1,178.80 |
| 100 | ₹79.56220 | ₹7,956.22 |
| 500 | ₹63.16148 | ₹31,580.74 |
| 1,000 | ₹57.88621 | ₹57,886.21 |
| 3,000 | ₹51.19049 | ₹1,53,571.47 |
| 6,000 | ₹48.34024 | ₹2,90,041.44 |