
USEQDAAA255S00 | |
|---|---|
DigiKey Part Number | 399-USEQDAAA255S00-ND |
Manufacturer | |
Manufacturer Product Number | USEQDAAA255S00 |
Description | SENSOR OPT IR 16 DIP |
Customer Reference | |
Detailed Description | Optical Sensor IR 16-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | USEQDAAA255S00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Supplier Device Package | - |