
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | USEQGCDAC82L00 | |
Note | - |