
VK104MK151R011P050 | |
|---|---|
DigiKey Part Number | VK104MK151R011P050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VK104MK151R011P050 |
Description | TVS DEVICE MIXED TECHNOLOGY 35V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 35V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | ₹37.10507 | ₹3,89,603.23 |