
Z0402C220CSMST | |
|---|---|
DigiKey Part Number | 399-Z0402C220CSMSTTR-ND - Tape & Reel (TR) 399-Z0402C220CSMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C220CSMST |
Description | FERRITE BEAD 22 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005D220CT000 | TDK | 0 | 445-3339-1-ND | ₹0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.98200 | ₹74.55 |
| 50 | ₹2.98200 | ₹149.10 |
| 100 | ₹2.99130 | ₹299.13 |
| 250 | ₹2.98568 | ₹746.42 |
| 500 | ₹2.98382 | ₹1,491.91 |
| 1,000 | ₹2.98195 | ₹2,981.95 |
| 5,000 | ₹2.97711 | ₹14,885.55 |