Z1210C202BPWZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 42,048
Unit Price: ₹41.00000
Datasheet
2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1210C202BPWZT

DigiKey Part Number
399-Z1210C202BPWZTTR-ND - Tape & Reel (TR)
399-Z1210C202BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1210C202BPWZT
Description
FERRITE BEAD 2 KOHM 1210 1LN
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1210C202BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes