
Z0603C121GPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C121GPWZTTR-ND - Tape & Reel (TR) 399-Z0603C121GPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C121GPWZT |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C121GPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹12.86000 | ₹128.60 |
| 25 | ₹11.14520 | ₹278.63 |
| 50 | ₹9.98960 | ₹499.48 |
| 100 | ₹8.92720 | ₹892.72 |
| 250 | ₹7.64496 | ₹1,911.24 |
| 500 | ₹6.76158 | ₹3,380.79 |
| 1,000 | ₹5.93968 | ₹5,939.68 |
