
24-7050-0027 | |
|---|---|
DigiKey Part Number | 24-7050-0027-ND |
Manufacturer | |
Manufacturer Product Number | 24-7050-0027 |
Description | SOLDER RA 9SN6.3/AG3.7 20AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.3Ag3.7 (96.3/3.7) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.3Ag3.7 (96.3/3.7) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 430 ~ 444°F (221 ~ 223°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹19,290.66685 | ₹38,58,133.37 |
