24-7150-9727 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kester Solder
In Stock: 131
Unit Price: ₹25,397.84000
Datasheet
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn62Pb36Ag2 (62/36/2) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7150-9727

DigiKey Part Number
KE1908-ND
Manufacturer
Manufacturer Product Number
24-7150-9727
Description
SOLDER FLUX-CORED/285 .015" 1LB
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn62Pb36Ag2 (62/36/2) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Solder
Composition
Sn62Pb36Ag2 (62/36/2)
Diameter
0.015" (0.38mm)
Melting Point
354°F (179°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
27 AWG, 28 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes