303027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

303027

DigiKey Part Number
117-303027-ND
Manufacturer
Manufacturer Product Number
303027
Description
TSF-ULR18 25G SYR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flux - No Clean, Tacky Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
-
Packaging
Bulk
Part Status
Active
Type
Flux - No Clean, Tacky Solder
Form
Syringe, 0.882 oz (25g), 25cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 41°F (0°C ~ 5°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹6,277.87400₹1,56,946.85
Manufacturers Standard Package