


1032 | |
|---|---|
DigiKey Part Number | 36-1032-ND |
Manufacturer | |
Manufacturer Product Number | 1032 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Slotted | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.062" (1.57mm) | |
Size / Dimension | 0.130" L x 0.100" W (3.30mm x 2.54mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹30.84500 | ₹308.45 |
| 25 | ₹27.58320 | ₹689.58 |
| 100 | ₹23.38970 | ₹2,338.97 |
| 500 | ₹19.40878 | ₹9,704.39 |
| 1,000 | ₹17.95135 | ₹17,951.35 |
| 2,500 | ₹16.22965 | ₹40,574.12 |
| 5,000 | ₹15.06706 | ₹75,335.30 |