2 Pin Screw Terminal, Power Tap 10-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1283

DigiKey Part Number
36-1283-ND
Manufacturer
Manufacturer Product Number
1283
Description
TERM SCREW 10-32 2 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 10-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1283 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
10-32
Termination
Solder
Current Rating (Amps)
30 A
Number of Pins
2
Mounting Type
Through Hole
Features
Anti-Rotational Tab, Notched Leg
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹109.95948₹54,979.74