
15106 | |
|---|---|
DigiKey Part Number | 36-15106-ND |
Manufacturer | |
Manufacturer Product Number | 15106 |
Description | TURRET BOARD 10POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15106 Models |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 0.750" (19.05mm) |
Packaging Bulk | Board Size 2.625" L x 1.188" W x 0.093" H (66.70mm x 30.20mm x 2.36mm) |
Part Status Active | Material - Board XP Phenolic |
Type Turret Board | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 10 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹723.12340 | ₹72,312.34 |