
1515-1 | |
|---|---|
DigiKey Part Number | 36-1515-1-ND |
Manufacturer | |
Manufacturer Product Number | 1515-1 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.058" (1.47mm) | |
Length - Overall | 0.214" (5.44mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.062" (1.57mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.046" (1.17mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹33.22102 | ₹1,66,105.10 |