
1525-3 | |
---|---|
DigiKey Part Number | 36-1525-3-ND |
Manufacturer | |
Manufacturer Product Number | 1525-3 |
Description | TERM TURRET HOLLOW L=8.7MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.343" (8.70mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.343" (8.70mm) | |
Length - Below Flange | 0.141" (3.58mm) | |
Length - Overall | 0.484" (12.29mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare, Knurled | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹36.38358 | ₹1,81,917.90 |