
15256 | |
|---|---|
DigiKey Part Number | 36-15256-ND |
Manufacturer | |
Manufacturer Product Number | 15256 |
Description | TURRET BOARD 50POS 0.218" FORK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored 0.218" (5.54mm) Turret, Fork End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Fork End | |
Number of Positions | 50 | |
Pitch | 0.218" (5.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.750" (19.05mm) | |
Board Size | 7.812" L x 1.000" W x 0.062" H (198.40mm x 25.40mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹4,206.43470 | ₹4,20,643.47 |