
1623-3 | |
|---|---|
DigiKey Part Number | 36-1623-3-ND |
Manufacturer | |
Manufacturer Product Number | 1623-3 |
Description | ROUND STANDOFF #4-40 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.640" (16.26mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.32000 | ₹154.32 |
| 10 | ₹116.38000 | ₹1,163.80 |
| 25 | ₹104.24920 | ₹2,606.23 |
| 100 | ₹99.66240 | ₹9,966.24 |
| 1,000 | ₹68.50131 | ₹68,501.31 |
| 2,500 | ₹63.22713 | ₹1,58,067.83 |