
1731-2 | |
|---|---|
DigiKey Part Number | 36-1731-2-ND |
Manufacturer | |
Manufacturer Product Number | 1731-2 |
Description | HEX STANDOFF #2-56 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.156" (3.96mm) 5/32" Hex |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.234" (5.94mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.60000 | ₹143.60 |
| 10 | ₹108.66400 | ₹1,086.64 |
| 25 | ₹102.87720 | ₹2,571.93 |
| 1,000 | ₹63.93505 | ₹63,935.05 |
| 2,500 | ₹57.98038 | ₹1,44,950.95 |
| 5,000 | ₹56.79708 | ₹2,83,985.40 |