Round Standoff Threaded #8-32 Brass 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888

DigiKey Part Number
36-1888-ND
Manufacturer
Manufacturer Product Number
1888
Description
ROUND STANDOFF #8-32 BRASS 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹137.92000₹137.92
10₹109.95900₹1,099.59
1,000₹61.15145₹61,151.45
2,500₹60.57127₹1,51,428.17
Manufacturers Standard Package