
21206 | |
|---|---|
DigiKey Part Number | 36-21206-ND |
Manufacturer | |
Manufacturer Product Number | 21206 |
Description | BOLT CHEESE HEAD HEX #2-56 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #2-56 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.140" (3.56mm) | |
Head Height | 0.086" (2.18mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.461" (11.71mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹727.63000 | ₹727.63 |
| 10 | ₹717.01200 | ₹7,170.12 |