
2159 | |
|---|---|
DigiKey Part Number | 36-2159-ND |
Manufacturer | |
Manufacturer Product Number | 2159 |
Description | HEX STANDOFF #8-32 SS 1 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹417.47000 | ₹417.47 |
| 10 | ₹352.24300 | ₹3,522.43 |
| 1,000 | ₹208.73757 | ₹2,08,737.57 |