
217 | |
|---|---|
DigiKey Part Number | 36-217-ND |
Manufacturer | |
Manufacturer Product Number | 217 |
Description | BATTERY HOLDER CLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) 1 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹100.64100 | ₹1,006.41 |
| 25 | ₹93.44680 | ₹2,336.17 |
| 100 | ₹89.45860 | ₹8,945.86 |
| 1,000 | ₹69.33970 | ₹69,339.70 |
| 2,500 | ₹64.39041 | ₹1,60,976.02 |
| 5,000 | ₹60.88158 | ₹3,04,407.90 |