



2270-2 | |
|---|---|
DigiKey Part Number | 36-2270-2-ND |
Manufacturer | |
Manufacturer Product Number | 2270-2 |
Description | HEX STANDOFF #4-40 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.80000 | ₹158.80 |
| 10 | ₹120.12200 | ₹1,201.22 |
| 25 | ₹107.70240 | ₹2,692.56 |
| 100 | ₹91.61820 | ₹9,161.82 |
| 500 | ₹83.47436 | ₹41,737.18 |
| 1,000 | ₹74.31254 | ₹74,312.54 |