



2362 | |
|---|---|
DigiKey Part Number | 36-2362-ND |
Manufacturer | |
Manufacturer Product Number | 2362 |
Description | ROUND SPACER #6 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹19.94200 | ₹199.42 |
| 25 | ₹17.85440 | ₹446.36 |
| 100 | ₹15.10550 | ₹1,510.55 |
| 500 | ₹12.51860 | ₹6,259.30 |
| 1,000 | ₹11.56997 | ₹11,569.97 |
| 2,500 | ₹10.44839 | ₹26,120.97 |
| 5,000 | ₹9.69041 | ₹48,452.05 |
