



2363 | |
|---|---|
DigiKey Part Number | 36-2363-ND |
Manufacturer | |
Manufacturer Product Number | 2363 |
Description | ROUND SPACER #6 NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹21.24600 | ₹212.46 |
| 25 | ₹18.97280 | ₹474.32 |
| 100 | ₹16.04660 | ₹1,604.66 |
| 500 | ₹13.29950 | ₹6,649.75 |
| 1,000 | ₹12.29217 | ₹12,292.17 |
| 2,500 | ₹11.10181 | ₹27,754.53 |
| 5,000 | ₹10.29780 | ₹51,489.00 |