



2366 | |
|---|---|
DigiKey Part Number | 36-2366-ND |
Manufacturer | |
Manufacturer Product Number | 2366 |
Description | ROUND SPACER #6 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹25.90600 | ₹259.06 |
| 25 | ₹23.14760 | ₹578.69 |
| 100 | ₹19.62500 | ₹1,962.50 |
| 500 | ₹16.27214 | ₹8,136.07 |
| 1,000 | ₹15.04581 | ₹15,045.81 |
| 2,500 | ₹13.59658 | ₹33,991.45 |
| 5,000 | ₹12.61776 | ₹63,088.80 |
