Round Spacer Unthreaded #8 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2384

DigiKey Part Number
36-2384-ND
Manufacturer
Manufacturer Product Number
2384
Description
ROUND SPACER #8 NYLON 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.152" (3.86mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
Self Retaining
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Factory Stock: 7,900
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹20.40800₹204.08
25₹18.22720₹455.68
100₹15.42230₹1,542.23
500₹12.77952₹6,389.76
1,000₹12.11418₹12,114.18
5,000₹11.18232₹55,911.60
Manufacturers Standard Package