



2386 | |
|---|---|
DigiKey Part Number | 36-2386-ND |
Manufacturer | |
Manufacturer Product Number | 2386 |
Description | ROUND SPACER #8 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.79000 | ₹24.79 |
| 10 | ₹18.85500 | ₹188.55 |
| 25 | ₹16.85440 | ₹421.36 |
| 100 | ₹14.26060 | ₹1,426.06 |
| 500 | ₹12.39280 | ₹6,196.40 |
