



24414 | |
|---|---|
DigiKey Part Number | 36-24414-ND |
Manufacturer | |
Manufacturer Product Number | 24414 |
Description | HEX STANDOFF M4 BRASS 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹48.36400 | ₹483.64 |
| 25 | ₹45.66120 | ₹1,141.53 |
| 1,000 | ₹29.81952 | ₹29,819.52 |
| 2,500 | ₹27.02394 | ₹67,559.85 |
