
3113 | |
|---|---|
DigiKey Part Number | 36-3113-ND |
Manufacturer | |
Manufacturer Product Number | 3113 |
Description | WASHER FLAT #2 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.80840 | ₹120.21 |
| 100 | ₹4.04430 | ₹404.43 |
| 500 | ₹3.33978 | ₹1,669.89 |
| 1,000 | ₹3.07887 | ₹3,078.87 |
| 2,500 | ₹2.77172 | ₹6,929.30 |
| 5,000 | ₹2.56373 | ₹12,818.65 |