
3142 | |
|---|---|
DigiKey Part Number | 36-3142-ND |
Manufacturer | |
Manufacturer Product Number | 3142 |
Description | WASHER FLAT 3/8" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.74000 | ₹9.74 |
| 10 | ₹7.25900 | ₹72.59 |
| 25 | ₹6.47960 | ₹161.99 |
| 100 | ₹5.47940 | ₹547.94 |
| 500 | ₹4.52514 | ₹2,262.57 |
| 1,000 | ₹4.17549 | ₹4,175.49 |
| 2,500 | ₹3.76210 | ₹9,405.25 |
| 5,000 | ₹3.54080 | ₹17,704.00 |