
3204 | |
|---|---|
DigiKey Part Number | 36-3204-ND |
Manufacturer | |
Manufacturer Product Number | 3204 |
Description | WASHER FLAT #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Keystone Electronics | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.438" (11.13mm) 7/16" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.97040 | ₹174.26 |
| 100 | ₹5.88940 | ₹588.94 |
| 500 | ₹4.86058 | ₹2,430.29 |
| 1,000 | ₹4.48411 | ₹4,484.11 |
| 2,500 | ₹4.03905 | ₹10,097.62 |
| 5,000 | ₹3.73844 | ₹18,692.20 |