#8 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3205

DigiKey Part Number
36-3205-ND
Manufacturer
Manufacturer Product Number
3205
Description
WASHER FLAT #8 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#8
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Thickness
0.062" (1.57mm) 1/16"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Factory Stock: 23,900
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹10.25000₹102.50
25₹9.13240₹228.31
100₹7.72510₹772.51
500₹6.38696₹3,193.48
1,000₹5.89495₹5,894.95
2,500₹5.31384₹13,284.60
5,000₹4.92078₹24,603.90
Manufacturers Standard Package