
3373 | |
|---|---|
DigiKey Part Number | 36-3373-ND |
Manufacturer | |
Manufacturer Product Number | 3373 |
Description | WASHER FLAT 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹7.15680 | ₹178.92 |
| 100 | ₹6.02910 | ₹602.91 |
| 500 | ₹4.97986 | ₹2,489.93 |
| 1,000 | ₹4.59593 | ₹4,595.93 |
| 2,500 | ₹4.14044 | ₹10,351.10 |
| 5,000 | ₹3.83274 | ₹19,163.70 |