



3457 | |
|---|---|
DigiKey Part Number | 36-3457-ND |
Manufacturer | |
Manufacturer Product Number | 3457 |
Description | ROUND SPACER #4 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Iridite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹29.82000 | ₹298.20 |
| 25 | ₹26.72560 | ₹668.14 |
| 100 | ₹22.62560 | ₹2,262.56 |
| 500 | ₹18.77326 | ₹9,386.63 |
| 1,000 | ₹17.36055 | ₹17,360.55 |
| 2,500 | ₹15.69215 | ₹39,230.38 |
| 5,000 | ₹14.56479 | ₹72,823.95 |