



3474 | |
|---|---|
DigiKey Part Number | 36-3474-ND |
Manufacturer | |
Manufacturer Product Number | 3474 |
Description | ROUND SPACER #8 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹53.58200 | ₹535.82 |
| 25 | ₹47.93480 | ₹1,198.37 |
| 100 | ₹40.69430 | ₹4,069.43 |
| 500 | ₹33.84330 | ₹16,921.65 |
| 1,000 | ₹31.33659 | ₹31,336.59 |
| 2,500 | ₹28.37476 | ₹70,936.90 |
| 5,000 | ₹27.95580 | ₹1,39,779.00 |