



3477 | |
|---|---|
DigiKey Part Number | 36-3477-ND |
Manufacturer | |
Manufacturer Product Number | 3477 |
Description | ROUND SPACER #8 ALUMINUM 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹139.12700 | ₹1,391.27 |
| 25 | ₹131.39240 | ₹3,284.81 |
| 1,000 | ₹88.52670 | ₹88,526.70 |
| 2,500 | ₹81.07219 | ₹2,02,680.48 |