3500F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: ₹0.00000
Datasheet
3500x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500F

DigiKey Part Number
36-3500F-ND
Manufacturer
Manufacturer Product Number
3500F
Description
ROUND STANDOFF #10-32 ALUM 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹167.96670₹83,983.35