Round Spacer Unthreaded #10 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4264

DigiKey Part Number
36-4264-ND
Manufacturer
Manufacturer Product Number
4264
Description
ROUND SPACER #10 ALUMINUM 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.196" (4.98mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹148.17000₹148.17
10₹111.63700₹1,116.37
25₹100.08160₹2,502.04
100₹85.09750₹8,509.75
500₹70.98164₹35,490.82
1,000₹65.81541₹65,815.41
2,500₹59.71545₹1,49,288.62
5,000₹55.59719₹2,77,985.95
Manufacturers Standard Package