
4474 | |
|---|---|
DigiKey Part Number | 36-4474-ND |
Manufacturer | |
Manufacturer Product Number | 4474 |
Description | CONN RCPT BOOT 0.25 1POS YELLOW |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Number of Positions 1 |
Packaging Bulk | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Style Boot | Color Yellow |
Terminal Type Quick Connect, Disconnect | Material Vinyl |
Gender Female, Receptacle | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4471 | Keystone Electronics | 1,706 | 36-4471-ND | ₹19.57000 | Similar |


