Hex Standoff Threaded #6-32 Nylon 1.750" (44.45mm) 1 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 1.750" (44.45mm) 1 3/4" Natural
4826
4826

4826

DigiKey Part Number
36-4826-ND
Manufacturer
Manufacturer Product Number
4826
Description
HEX STANDOFF #6-32 NYLON 1 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.750" (44.45mm) 1 3/4" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm) 1 3/4"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,290
Factory Stock: 7,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹61.68900₹616.89
25₹55.27800₹1,381.95
100₹46.91920₹4,691.92
500₹39.03748₹19,518.74
1,000₹36.15151₹36,151.51
2,500₹32.74332₹81,858.30
5,000₹30.44182₹1,52,209.10
Manufacturers Standard Package