Hex Standoff Threaded #8-32 Nylon 1.250" (31.75mm) 1 1/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 1.250" (31.75mm) 1 1/4" Natural
4836
4836

4836

DigiKey Part Number
36-4836-ND
Manufacturer
Manufacturer Product Number
4836
Description
HEX STANDOFF #8-32 NYLON 1 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.250" (31.75mm) 1 1/4" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.625" (41.28mm) 1 5/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,015
Factory Stock: 2,200
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹58.05500₹580.55
25₹51.96040₹1,299.01
100₹44.08630₹4,408.63
500₹36.67056₹18,335.28
1,000₹33.95605₹33,956.05
2,500₹30.74914₹76,872.85
5,000₹28.58369₹1,42,918.45
Manufacturers Standard Package