6015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 469
Unit Price: ₹805.13000
Datasheet
Image for 6015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6015

DigiKey Part Number
36-6015-ND
Manufacturer
Manufacturer Product Number
6015
Description
CONN TIP JACK TURRET GREEN
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated, Metal Clad
Features
-
Color
Green
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 442
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹818.17310₹81,817.31