
6097 | |
|---|---|
DigiKey Part Number | 36-6097-ND |
Manufacturer | |
Manufacturer Product Number | 6097 |
Description | CONN TIP JACK TURRET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 1,000 | ₹147.23388 | ₹1,47,233.88 |
| 2,500 | ₹131.39226 | ₹3,28,480.65 |