
7376 | |
|---|---|
DigiKey Part Number | 36-7376-ND |
Manufacturer | |
Manufacturer Product Number | 7376 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.650" (16.51mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹20.12800 | ₹201.28 |
| 25 | ₹18.00360 | ₹450.09 |
| 100 | ₹15.24520 | ₹1,524.52 |
| 500 | ₹12.63044 | ₹6,315.22 |
| 1,000 | ₹11.67155 | ₹11,671.55 |
| 2,500 | ₹10.53896 | ₹26,347.40 |
| 5,000 | ₹9.77409 | ₹48,870.45 |
| 25,000 | ₹8.26094 | ₹2,06,523.50 |