
7772-SEMS | |
|---|---|
DigiKey Part Number | 36-7772-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 7772-SEMS |
Description | SCREW TERMINAL/CAPTIVATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7772-SEMS Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M3 | Screw Finish Nickel |
Termination Solder | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.89000 | ₹147.89 |
| 10 | ₹111.66500 | ₹1,116.65 |
| 25 | ₹100.00520 | ₹2,500.13 |
| 100 | ₹85.03460 | ₹8,503.46 |
| 500 | ₹83.58784 | ₹41,793.92 |
| 1,000 | ₹69.65654 | ₹69,656.54 |
| 2,500 | ₹61.08342 | ₹1,52,708.55 |