0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7835

DigiKey Part Number
36-7835-ND
Manufacturer
Manufacturer Product Number
7835
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Header
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.984" (25.00mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Through Hole
Features
5 Tabs
Color
Black
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13,591
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹243.21550₹24,321.55