4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8190-SEMS

DigiKey Part Number
36-8190-SEMS-ND
Manufacturer
Manufacturer Product Number
8190-SEMS
Description
TERM SCREW 6-32 4 PIN PCB RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
8190-SEMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Factory Stock: 43,900
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹71.80000₹71.80
10₹54.22500₹542.25
25₹48.56680₹1,214.17
100₹41.20450₹4,120.45
500₹34.25602₹17,128.01
1,000₹31.71087₹31,710.87
2,500₹28.93425₹72,335.62
Manufacturers Standard Package