Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8200

DigiKey Part Number
36-8200-ND
Manufacturer
Manufacturer Product Number
8200
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,548
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹21.06000₹210.60
25₹18.82360₹470.59
100₹15.93480₹1,593.48
500₹13.20072₹6,600.36
1,000₹12.20177₹12,201.77
2,500₹11.02018₹27,550.45
Manufacturers Standard Package