
8274 | |
|---|---|
DigiKey Part Number | 36-8274-ND |
Manufacturer | |
Manufacturer Product Number | 8274 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8274 Models |
Category | Length - Overall 0.580" (14.73mm) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹23.66900 | ₹236.69 |
| 25 | ₹21.17200 | ₹529.30 |
| 100 | ₹17.91970 | ₹1,791.97 |